Eight-position, eight-contact straight cable mount RJ45 connector with a single port. Features a metal housing and bronze contacts with gold plating. Designed for panel mounting with IDC termination for round wire/cable types. Rated IP67 for waterproof and dust-tight performance, operating between -40°C and 85°C.
TE Connectivity 2008611-1 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 35mm |
| ELV | Compliant |
| Gender | Male |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2008611-1 to view detailed technical specifications.
No datasheet is available for this part.
