2-position, right-angle SMT poke-in lighting connector featuring a 4mm pitch and a 3.9mm height. Constructed with a liquid crystal polymer housing in white and natural colors, it utilizes copper alloy contacts with tin plating. This receptacle offers a 5A current rating and a 250V voltage rating, operating within a temperature range of -40°C to 105°C. It supports wire/cable gauges up to 20AWG and boasts a UL94 V-0 flammability rating. Packaged on tape and reel, this lead-free component is designed for surface mount termination.
TE Connectivity 2008683-2 technical specifications.
| Color | White, Natural |
| Contact Material | Copper Alloy, Copper, Tin |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 3.9mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Material | Liquid Crystal Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 4mm |
| Reach SVHC Compliant | Unknown |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 7.9mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2008683-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.