TE Connectivity 2008683-3 technical specifications.
| Color | White |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 3.9mm |
| Housing Color | White |
| Length | 10.5mm |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 3.95mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2008683-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.