
Two-position, right-angle, through-hole lighting connector receptacle featuring a liquid crystal polymer housing in white. This component offers a 5A current rating and 250V AC voltage rating, with copper alloy contacts plated in tin. Designed for 20AWG wire, it operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating.
TE Connectivity 2008683-4 technical specifications.
| Color | White |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 3.9mm |
| Housing Color | White |
| Length | 10.5mm |
| Material | Liquid Crystal Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 7.9mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2008683-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.