TE Connectivity 200874-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Steel |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Contains Lead |
| Material | Stainless Steel |
| Number of Positions | 4 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 200874-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.