TE Connectivity 200875-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Steel |
| Depth | 4.75mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 21.51mm |
| Material | Stainless Steel |
| Mount | Socket |
| Number of Positions | 5 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Pitch | 8.89mm |
| Primary Type | HARDWARE |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 200875-1 to view detailed technical specifications.
No datasheet is available for this part.