TE Connectivity 200875-7 technical specifications.
| Contact Gender | Female |
| Contact Material | Steel |
| Contact Plating | Zinc |
| ELV | Compliant |
| Gender | Female |
| Height | 0.22inch |
| Lead Free | Lead Free |
| Length | 0.847inch |
| Material | Stainless Steel |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Bag |
| Primary Type | HARDWARE |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M Series |
| Strain Relief | No (Without) |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 200875-7 to view detailed technical specifications.
No datasheet is available for this part.