1-position, right-angle receptacle for wire-to-board connectivity. Features a 4A contact current rating and 5A overall current rating, with a 250V AC voltage rating. Constructed from liquid crystal polymer with copper alloy contacts plated in matte tin. Designed for through-hole mounting on PCBs up to 0.062 inches thick, accepting 18-20 AWG discrete wire. Operates within a -40°C to 221°C temperature range and is UL94 V-0 flammability rated. Packaged in tape and reel for automated assembly.
TE Connectivity 2008839-1 technical specifications.
| Approvals | CSA |
| Color | White, Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4A |
| Contact Material | Copper Alloy, Tin, Copper |
| Contact Plating | Matte, Tin |
| Current Rating | 5A |
| Depth | 10.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 3.9mm |
| Housing Color | White |
| Insulation Diameter | 0.0826inch |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Material | Liquid Crystal Polymer |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 0.062inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 0.156inch |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2008839-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.