
TE Connectivity 200893-2 technical specifications.
| Package/Case | Metal |
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | I Series, II Series |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 200893-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.