
Two-position, right-angle lighting connector with through-hole termination. Features copper alloy contacts with tin plating, rated for 5A and 250V AC. Constructed from liquid crystal polymer with a white housing, it operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating. Designed for 22AWG wire, this sealed receptacle is supplied on tape and reel.
TE Connectivity 2008996-1 technical specifications.
| Color | White |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 3.9mm |
| Housing Color | White |
| Length | 10.5mm |
| Material | Liquid Crystal Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 4mm |
| Reach SVHC Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 7.9mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2008996-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.