TE Connectivity 201-14 technical specifications.
| Package/Case | 201 |
| Color | Multiple |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 14 |
| Number of Cores | 14 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.