
TE Connectivity 201-26 technical specifications.
| Capacitance | 45.9pF |
| Color | Black, White, Blue, Green, Grey, Red, Orange, Yellow, Brown, Violet |
| Conductor Material | Copper |
| Current Rating | 1A |
| Impedance | 100R |
| Inductance | 0.46uH |
| Jacket Material | PVC |
| Max Operating Temperature | 105°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Voltage Rating | 300V |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.