
TE Connectivity 201143-3 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 21.97mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mounting Orientation | Straight |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Multimate, Miniature Coaxicon |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201143-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
