
Male, straight, cable-mount signal and power contact pin for 22-24AWG wire. Features gold-plated copper contact material and brass body with gold plating. Operates within a temperature range of -55°C to 125°C with a maximum current rating of 7.5A. This shielded, crimp termination component is RoHS compliant and packaged in a carton of 100.
TE Connectivity 201143-5 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Depth | 5.86mm |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 21.97mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mounting Orientation | Straight |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate, Miniature Coaxicon |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201143-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
