
TE Connectivity 201144-3 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Socket |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mounting Orientation | Straight |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Multimate, Miniature Coaxicon |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201144-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
