
This female coaxial contact is made from brass and features a gold plating. It is designed for socket mounting and has a straight orientation. The contact is compliant with ELV standards and is RoHS compliant. It is part of the Multimate and Miniature Coaxicon series from TE Connectivity.
TE Connectivity 201144-5 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Coaxial |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Mount | Socket |
| Orientation | Straight |
| Packaging | Carton |
| PCB Mounting Orientation | Straight |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate, Miniature Coaxicon |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201144-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
