TE Connectivity 201144-7 technical specifications.
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Type | Coaxial |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Cable |
| Packaging | Bulk |
| Series | Multimate, Miniature Coaxicon |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201144-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.