
TE Connectivity 201146-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Coaxial |
| Depth | 5.74mm |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 20.22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Carton |
| PCB Mounting Orientation | Straight |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Multimate, Miniature Coaxicon |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201146-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
