
TE Connectivity 201224-1 technical specifications.
| Contact Plating | Nickel |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Number of Positions | 34 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | M |
| Termination | Solder |
| Wire/Cable Diameter | 10.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 201224-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
