
TE Connectivity 201237-1 technical specifications.
| Depth | 53.9mm |
| ELV | Compliant |
| Height | 1.563inch |
| Lead Free | Contains Lead |
| Length | 30.16mm |
| Material | Stainless Steel |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Strain Relief | Yes (With) |
| Width | 0.6598inch |
| Wire/Cable Diameter | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201237-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.