
14-position, 3-row female receptacle connector for cable-to-cable applications. Features a straight, panel-mount orientation with solder termination. Constructed with a black glass-filled thermoplastic body and steel contacts, operating within a -55°C to 150°C temperature range. UL and CSA approved, with UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 201298-1 technical specifications.
| Approvals | UL, CSA |
| Body Material | Glass, Thermoplastic |
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Gender | Female |
| Contact Material | Steel |
| Depth | 23.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 1.25inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 23.24mm |
| Material | Phenolic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 261 |
| Packaging | Carton |
| Pitch | 0.13inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Termination | Solder |
| Width | 11.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201298-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
