
This 75-position, 6-row rectangular connector features a straight, cable-to-cable orientation and a panel mount design. Constructed with a black phenolic body and steel pin contacts, it operates within a temperature range of -55°C to 150°C and boasts a UL94 V-0 flammability rating. The connector is lead-free and RoHS compliant, with solder termination.
TE Connectivity 201311-1 technical specifications.
| Body Material | Phenolic |
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Material | Steel |
| Contact Type | Pin |
| Depth | 23.52mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 2.595inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 23.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 75 |
| Number of Positions | 75 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Carton |
| Pitch | 0.18inch |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Termination | Solder |
| Width | 28.19mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201311-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
