
204-position, right-angle surface mount socket for DDR3 SDRAM, featuring a 0.6mm pitch and 2mm stack height. Constructed with a black thermoplastic housing and copper alloy contacts with gold plating. This component offers a 1.5V voltage rating and is supplied in a tray package. It is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
TE Connectivity 2013287-2 technical specifications.
| Boss | Yes (With) |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 4mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 71mm |
| Memory Type | DDR3 SDRAM, |
| Mount | Surface Mount |
| Number of Contacts | 204 |
| Number of Positions | 204 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 8.2mm |
| Stack Height | 4mm |
| Termination | SMD/SMT |
| Voltage Rating | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2013287-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
