
204-position, right-angle surface mount socket for DDR3 SDRAM and SDRAM. Features a 0.6mm pitch, 8mm stack height, and 8.2mm row spacing. Constructed with a black thermoplastic housing and copper alloy contacts with gold plating. Rated for 1.5V, this RoHS and ELV compliant component is supplied in a tray of 3000 units.
TE Connectivity 2013298-1 technical specifications.
| Boss | Yes (With) |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 75.9mm |
| Memory Type | SDRAM, DDR3 SDRAM, |
| Mount | Surface Mount |
| Number of Contacts | 204 |
| Number of Positions | 204 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tray |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 8.2mm |
| Stack Height | 8mm |
| Termination | Solder |
| Voltage Rating | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2013298-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
