TE Connectivity 201350-2 technical specifications.
| ELV | Compliant |
| Height | 2.25inch |
| Lead Free | Lead Free |
| Length | 17.48mm |
| Material | Aluminium |
| Number of Positions | 34 |
| Package Quantity | 100 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Strain Relief | No (Without) |
| Width | 26.98mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201350-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.