
34-position, 4-row male wire housing for cable-to-cable applications. Features a straight, panel mount orientation with a 0.129-inch pitch and 4.57mm row spacing. Constructed with a blue housing, this component operates within a temperature range of -55°C to 150°C and boasts a UL94 V-0 flammability rating. It is lead-free and RoHS compliant.
TE Connectivity 201357-1 technical specifications.
| Color | Blue |
| Connector System | Cable-to-Cable |
| Contact Gender | Male |
| Depth | 23.52mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 50.8mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 23.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 85 |
| Packaging | Carton |
| Pitch | 0.129inch |
| RoHS Compliant | Yes |
| Row Spacing | 4.57mm |
| Sealable | No (Without) |
| Series | M |
| Termination | Solder |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201357-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
