
34-position, 4-row male wire housing for cable-to-cable applications. Features a straight, panel-mount orientation with a 0.129-inch pitch and 4.57mm row spacing. Constructed with UL94 V-0 flammability rating and blue housing color. Operates within a temperature range of -85°C to 257°C. Compliant with ELV and RoHS standards, and lead-free.
TE Connectivity 201357-3 technical specifications.
| Color | Blue |
| Connector System | Cable-to-Cable |
| Depth | 23.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 50.8mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 23.24mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Panel |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 85 |
| Packaging | Carton |
| Pitch | 0.129inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.57mm |
| Sealable | No (Without) |
| Series | M |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201357-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
