
20-position, right-angle, surface-mount receptacle for audio/video applications. Features 0.5mm pitch, gold-plated copper alloy contacts, and a black housing. Rated for 40V AC/DC, 10,000 mating cycles, and operates between -40°C and 85°C. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 2013655-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 14.39mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 16.9mm |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 40V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Orientation | Right Angle |
| Package Quantity | 720 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shell Material | Copper Alloy |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2013655-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.