This connector tool features female steel contacts with nickel plating and a 2.54mm pitch. It is designed for use with connectors and is compliant with ELV standards. The tool has a height of 1.312 inches and a length of 2.468 inches, with a width of 0.533 inches. It is packaged individually in a bag and is lead-free.
TE Connectivity 201378-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Steel |
| Contact Plating | Nickel |
| ELV | Compliant |
| Height | 1.312inch |
| Lead Free | Lead Free |
| Length | 2.468inch |
| Material | Steel |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | M |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.533inch |
| Wire/Cable Diameter | 0.375inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 201378-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
