This LGA connector features a zinc plated body and is available in a bulk packaging quantity of 10. The connector has a depth of 72.5mm and a length of 48.2mm, with a straight orientation. It is not radiation hardened and its compliance with Reach SVHC is unknown.
TE Connectivity 2013883-1 technical specifications.
| Body Plating | Zinc |
| Package/Case | LGA |
| Color | Silver |
| Depth | 72.5mm |
| Length | 48.2mm |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2013883-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.