This LGA connector from TE Connectivity features a silver finish and measures 72.5mm in depth and 48.2mm in length. It operates within a temperature range of -25°C to 100°C and is compliant with ELV regulations. The connector is packaged in a bag with 10 units per package and features a nickel plating.
TE Connectivity 2013883-2 technical specifications.
| Package/Case | LGA |
| Color | Silver |
| Depth | 72.5mm |
| ELV | Compliant |
| Insulation Material | Polycarbonate |
| Length | 48.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bag |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2013883-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.