
25-position, right-angle, surface-mount flexible flat cable (FFC) / flexible printed circuit (FPC) connector for flex-to-board applications. Features a 0.3mm pitch, 0.9mm height, and 8mm length with a 200mA current rating and 50V voltage rating. Constructed with a copper alloy contact material and gold plating, it offers a thermoplastic actuator and a shrouded design. Operating temperature range is -25°C to 85°C, with UL94 V-0 flammability rating. Supplied in tape and reel packaging.
TE Connectivity 2013928-8 technical specifications.
| Actuator Material | Thermoplastic |
| Color | Black, White |
| Connector System | Flex-to-Board |
| Contact Current Rating | 200mA |
| Contact Location | Top |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 200mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.9mm |
| Housing Color | Natural |
| Length | 8mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.012inch |
| Plating Thickness | 0.1um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Tail Length | 0.7mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Width | 3.8mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2013928-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
