Single-port, right-angle HDMI Type C receptacle assembly for telecom and datacom applications. Features 19 female contacts with 4µm plating, designed for surface mount termination. Operates within a temperature range of -25°C to 70°C, with a rated signal current of 0.5A and dielectric withstanding voltage of 300VAC. Insulator material is polyethylene, and the component meets UL 94V-0 flammability standards.
TE Connectivity 2013978-1 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 19 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 300VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 4u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2013978-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.