
Right-angle, surface-mount receptacle for cable-to-board applications. Features a metal body with gold-plated contacts for signal transmission. Offers 19 positions and 19 contacts with a 500mA current rating and 40V DC voltage rating. Operates within a temperature range of -25°C to 70°C and supports 5000 mating cycles. Compliant with RoHS and ELV standards.
TE Connectivity 2013978-2 technical specifications.
| Body Material | Metal |
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 7.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 12.9mm |
| Mating Cycles | 5000 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 0.015inch |
| Plating | Tin |
| Preloaded | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2013978-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.