
This 50-position female connector is compliant with ELV standards and features a stainless steel construction. It has a lead-free design and a packaging option of 100 units per bag. The connector's dimensions include a height of 7.92mm, a length of 2.305 inches, and a width of 0.312 inches. It is RoHS compliant and available in a 100-pack quantity.
TE Connectivity 201414-4 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Height | 7.92mm |
| Lead Free | Lead Free |
| Length | 2.305inch |
| Material | Stainless Steel |
| Number of Positions | 50 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Strain Relief | No (Without) |
| Width | 0.312inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201414-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
