Shielded coaxial cable assembly featuring UMCC connectors, female to female gender, for 50 Ohm impedance. This 100mm long cable assembly operates up to 6GHz and is designed for cable mounting. It is RoHS compliant and ELV compliant, with a black color and a wire/cable diameter of 0.054 inches. Maximum operating temperature is 90°C, with a minimum of -40°C.
TE Connectivity 2015357-3 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| ELV | Compliant |
| Features | Shielded |
| Frequency | 6GHz |
| Gender | Female to Female |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UMCC |
| Wire/Cable Diameter | 0.054inch |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2015357-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.