
TE Connectivity 201540-1 technical specifications.
| Lead Free | Lead Free |
| Length | 29.36mm |
| Material | Stainless Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 104 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | M |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201540-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.