
TE Connectivity 2015518-1 technical specifications.
| Body Material | PBT, Polybutylene |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Cable, Flat, Free Ends |
| Features | Shielded |
| Gender | Male |
| Impedance | 50R |
| Length | 31.5inch |
| Max Frequency | 1.45GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Copper Alloy |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2015518-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.