
Coaxial cable assembly featuring UMCC series plugs, designed for 6GHz operation with 50 Ohm impedance. This female-to-female connector assembly utilizes gold-plated bronze contacts and a copper conductor, insulated with FEP dielectric. The shielded cable assembly has a 0.8mm outer diameter and operates within a temperature range of -40°C to 194°C. It is RoHS compliant and rated for 60V DC.
TE Connectivity 2015699-1 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | FEP |
| ELV | Compliant |
| Features | Shielded |
| Frequency | 6GHz |
| Gender | Female to Female |
| Impedance | 50R |
| Insulation Material | FEP |
| Max Frequency | 6GHz |
| Max Operating Temperature | 194°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | UMCC |
| Shielding | Shielded |
| DC Rated Voltage | 60V |
| Wire/Cable Diameter | 0.8mm |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2015699-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
