Coaxial cable assembly featuring UMCC to UMCC connectors, with a 0.8mm diameter black coaxial wire. This shielded assembly utilizes copper conductor material and FEP dielectric/insulation for reliable signal transmission up to 6GHz. Connectors are female-to-female, plug-type, with bronze contacts plated in gold, offering 50 Ohm impedance and a voltage rating of 60V AC/DC. Operating temperature range is -40°C to 194°C.
TE Connectivity 2015699-2 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Connector Type A | Plug, Coaxial |
| Connector Type B | Plug, Coaxial |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | FEP |
| ELV | Compliant |
| Features | Shielded |
| Frequency | 6GHz |
| Gender | Female to Female |
| Impedance | 50R |
| Insulation Material | FEP |
| Length | 7.87inch |
| Max Frequency | 6GHz |
| Max Operating Temperature | 194°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | UMCC |
| Shielding | Shielded |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 60V |
| Wire/Cable Diameter | 0.8mm |
| Wire/Cable Type | Coaxial |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2015699-2 to view detailed technical specifications.
No datasheet is available for this part.