
TE Connectivity 201576-2 technical specifications.
| Contact Plating | Nickel |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | M |
| Termination | Screw |
| Wire/Cable Diameter | 10.54mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201576-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
