
Female signal socket connector assembly for discrete wire applications. Features brass contacts with gold plating for enhanced conductivity and durability. Designed for straight, shielded cable mounting with a 13A current rating and a temperature range of -55°C to 125°C. Accommodates wire gauges from 24AWG to 20AWG, with a 0.062-inch insulation diameter. This assembly is RoHS compliant and lead-free.
TE Connectivity 201580-1 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Style | Socket |
| Contact Type | Signal |
| Current Rating | 13A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.062inch |
| Lead Free | Lead Free |
| Length | 20.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 762nm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate II |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201580-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.