TE Connectivity 201580-4 technical specifications.
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Socket |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | Multimate II |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201580-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.