
Male, straight, non-insulated signal and power contact for cable mounting. Features a brass contact material with gold plating, rated for 13A current. Designed for 24-28AWG discrete wire with a maximum insulation diameter of 0.055 inches. This shielded, crimp termination contact is RoHS compliant and supplied loose piece in a package quantity of 1000.
TE Connectivity 201611-1 technical specifications.
| Circuit Application | Signal |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 13A |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.055inch |
| Lead Free | Not Applicable |
| Length | 27.61mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate II |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201611-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.