
TE Connectivity 201785-4 technical specifications.
| Depth | 18.26mm |
| ELV | Compliant |
| Height | 1.632inch |
| Lead Free | Lead Free |
| Length | 18.23mm |
| Material | Steel |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Strain Relief | No (Without) |
| Width | 0.727inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201785-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
