TE Connectivity 201845-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Steel |
| Contact Plating | Nickel |
| ELV | Non-Compliant |
| Height | 41.28mm |
| Lead Free | Contains Lead |
| Length | 69.44mm |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | M |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Width | 19.05mm |
| Wire/Cable Diameter | 12.83mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201845-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.