TE Connectivity 201845-2 technical specifications.
| Contact Gender | Male |
| Height | 41.28mm |
| Length | 69.44mm |
| Number of Positions | 22 |
| Package Quantity | 1 |
| Packaging | Bag |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Strain Relief | Yes (With) |
| Width | 19.05mm |
| Wire/Cable Diameter | 12.83mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201845-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.