
TE Connectivity 201846-5 technical specifications.
| Depth | 57.94mm |
| ELV | Compliant |
| Height | 1.999inch |
| Lead Free | Lead Free |
| Length | 2.851inch |
| Number of Positions | 24 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Strain Relief | Yes (With) |
| Width | 0.813inch |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201846-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
