TE Connectivity 201847-1 technical specifications.
| Contact Plating | Zinc |
| Depth | 61.11mm |
| ELV | Compliant |
| Height | 2.594inch |
| Lead Free | Lead Free |
| Length | 3.297inch |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Width | 25.4mm |
| Wire/Cable Diameter | 17.15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201847-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.