
TE Connectivity 201848-1 technical specifications.
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Number of Positions | 75 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | M |
| Wire/Cable Diameter | 23.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 201848-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
